
AN19BN0B5E1P6 | |
|---|---|
DigiKey Part Number | 5730-AN19BN0B5E1P6-ND |
Manufacturer | |
Manufacturer Product Number | AN19BN0B5E1P6 |
Description | NEMAMAGMOTORSTARTER,ELECTRIC,220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 220 ~ 240VAC Supply 18A 240V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Eaton Electrical | Voltage - Load 240V |
Series | Current - Output 18A |
Packaging Box | Wattage - Load 3.728 kW |
Part Status Active | Voltage - Supply 220 ~ 240VAC |
Type Module | Interface CAN, EtherCAT, Modbus TCP, RS-485 |
Motor Type AC Motor | Mounting Type Chassis Mount |
Control / Drive Type Motor Starter | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $774.84000 | $774.84 |

