
LPS-RK-30SP | |
|---|---|
DigiKey Part Number | 2041-1112-ND |
Manufacturer | |
Manufacturer Product Number | LPS-RK-30SP |
Description | FUSE CARTRIDGE 30A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection, Transformer Protection | |
Features | - | |
Class | RK1 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.810" Dia x 5.000" L (20.57mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $114.06700 | $1,140.67 |

