
ANN-100 | |
|---|---|
DigiKey Part Number | 283-3730-ND |
Manufacturer | |
Manufacturer Product Number | ANN-100 |
Description | FUSE STRIP 100A 125VAC/80VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100A 125 VAC 80 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 80 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Lift Trucks |
Packaging Bulk | Features Indicating |
Part Status Active | Approval Agency UR |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 2.5kA AC, 2.7kA DC |
Fuse Type Fuse Strip | Package / Case Rectangular, Blade |
Current Rating (Amps) 100A | Size / Dimension 0.874" Dia x 3.189" L (22.20mm x 81.00mm) |
Voltage Rating - AC 125 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.92000 | $220.92 |
| 5 | $183.17800 | $915.89 |
| 10 | $168.89500 | $1,688.95 |
| 50 | $144.92040 | $7,246.02 |

