
AMG-250 | |
|---|---|
DigiKey Part Number | 283-3722-ND |
Manufacturer | |
Manufacturer Product Number | AMG-250 |
Description | FUSE AUTO 250A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 250 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - DC |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 1kA |
Mounting Type Bolt Mount | Size / Dimension 1.150" L x 0.606" W x 0.354" H (29.20mm x 15.40mm x 9.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 153.5395.6252 | Littelfuse Inc. | 216 | 153.5395.6252-ND | $12.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.49000 | $52.49 |
| 5 | $43.54200 | $217.71 |
| 10 | $40.16800 | $401.68 |
| 50 | $33.27140 | $1,663.57 |
| 100 | $30.65730 | $3,065.73 |
| 250 | $27.48988 | $6,872.47 |
| 500 | $25.29252 | $12,646.26 |

