Configurable Switch Body Pushbutton, Round Illuminated - Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704.060.6

DigiKey Part Number
1948-704.060.6-ND
Manufacturer
Manufacturer Product Number
704.060.6
Description
ACTUATOR, 29 MM, FLUSH, ILLUMIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
EAO
Illumination
Illuminated - Blue
Series
Actuator Type
Pushbutton, Round
Packaging
Bag
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$37.45000$37.45
Manufacturers Standard Package