LED Panel Indicator Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-050.005

DigiKey Part Number
1948-1629-ND
Manufacturer
Manufacturer Product Number
51-050.005
Description
LED PNL IND 18.00MM SOLDER LUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
EAO
Panel Cutout Dimensions
0.64" (16.20mm)
Series
Lens Size
18.00mm
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP65
Type
LED
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$18.08000$18.08
Manufacturers Standard Package