Configurable Switch Lamp LED White 6V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2J06.3149

DigiKey Part Number
1948-1166-ND
Manufacturer
Manufacturer Product Number
10-2J06.3149
Description
CONFIG SWITCH LAMP LED WHITE 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED White 6V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
EAO
Color
White
Series
Voltage
6V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$24.87000$24.87
250$22.39280$5,598.20
500$21.14538$10,572.69
Manufacturers Standard Package