
601XR-48RED | |
|---|---|
DigiKey Part Number | 601XR-48RED-ND |
Manufacturer | |
Manufacturer Product Number | 601XR-48RED |
Description | TEST LEAD BANANA TO GRABBER 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 5000V (5kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Front Stacking | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Mini Hook | |
Cable Length | 48.0" (1219.20mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000V (5kV) | |
Ratings | - | |
Current Rating (Amps) | 4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.43000 | $14.43 |
| 5 | $13.78000 | $68.90 |
| 10 | $13.50500 | $135.05 |
| 25 | $13.15280 | $328.82 |
| 50 | $12.89220 | $644.61 |
| 100 | $12.63690 | $1,263.69 |
| 250 | $12.30700 | $3,076.75 |
| 500 | $12.06312 | $6,031.56 |
| 1,000 | $11.82399 | $11,823.99 |


