Circuit Breaker Thermal 7A 250 V AC 28 V DC Automatic Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 7A 250 V AC 28 V DC Automatic Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

2-6500-P10-7A

DigiKey Part Number
2-6500-P10-7A-ND
Manufacturer
Manufacturer Product Number
2-6500-P10-7A
Description
CIR BRKR THRM 7A
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 7A 250 V AC 28 V DC Automatic Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
7A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Automatic Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$69.08000$69.08
5$57.31000$286.55
10$52.86500$528.65
50$43.77300$2,188.65
100$40.32500$4,032.50
250$36.14644$9,036.61
Manufacturers Standard Package