




2-6500-P10-10A | |
|---|---|
DigiKey Part Number | 302-1452-ND |
Manufacturer | |
Manufacturer Product Number | 2-6500-P10-10A |
Description | CIR BRKR THRM 10A 250VAC 28VDC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 28 V DC Automatic Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Automatic Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.33000 | $59.33 |
| 5 | $49.22000 | $246.10 |
| 10 | $45.40500 | $454.05 |
| 50 | $37.60260 | $1,880.13 |
| 100 | $34.64440 | $3,464.44 |
| 250 | $34.39624 | $8,599.06 |

