




104-PR-2.5A | |
|---|---|
DigiKey Part Number | 302-1100-ND |
Manufacturer | |
Manufacturer Product Number | 104-PR-2.5A |
Description | CIR BRKR THRM 2.5A 250VAC 48VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2.5A 240 V AC 48 V DC Push to Reset Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2.5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.29000 | $29.29 |
| 5 | $24.30200 | $121.51 |
| 10 | $22.42100 | $224.21 |
| 50 | $18.58060 | $929.03 |
| 100 | $17.12610 | $1,712.61 |
| 250 | $15.36488 | $3,841.22 |
| 500 | $14.14368 | $7,071.84 |
| 1,000 | $13.63691 | $13,636.91 |

