




WB24ED1121-ACC-KF05 | |
|---|---|
DigiKey Part Number | EG6089-ND |
Manufacturer | |
Manufacturer Product Number | WB24ED1121-ACC-KF05 |
Description | SWITCH ROCKER DPST-NO 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST-NO 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Features | Sealing Boot | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | CE, cULus, TUV | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.80000 | $13.80 |
| 10 | $11.91000 | $119.10 |
| 25 | $11.23080 | $280.77 |
| 50 | $10.74240 | $537.12 |
| 100 | $10.27380 | $1,027.38 |
| 250 | $9.68464 | $2,421.16 |
| 800 | $8.98320 | $7,186.56 |
| 1,600 | $8.58851 | $13,741.62 |

