Image for HY106-6Y7-421-0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HY106-6Y7-421-0000

DigiKey Part Number
141-HY106-6Y7-421-0000-ND
Manufacturer
Manufacturer Product Number
HY106-6Y7-421-0000
Description
SWITCH SNAP ACTION DPST 18A 250V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Manufacturer
E-Switch
Actuator Type
Plunger for Cap
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Force
3000gf
Circuit
DPST-NO/NC
Electrical Life
50,000 Cycles
Switch Function
On-Mom, Off-Mom
Operating Temperature
0°C ~ 55°C
Current Rating (Amps)
18A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10,000$3.97322$39,732.20