



DSGW-201-1-UK | |
|---|---|
DigiKey Part Number | 5257-DSGW-201-1-UK-ND |
Manufacturer | |
Manufacturer Product Number | DSGW-201-1-UK |
Description | GATEWAY,BLE,WIFI,ZIGBEE,LTECAT4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4G/3G Bluetooth v5.2, HSPA, HSPA+, LTE, UMTS, Zigbee® Gateway/Router Ethernet, USB |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Dusun | Interface Ethernet, USB |
Packaging Box | Sensitivity -97.5dBm |
Part Status Active | Power - Output 19.5dBm |
Function Gateway/Router | Data Rate (Max) 54Mbps |
Modulation or Protocol Bluetooth v5.2, HSPA, HSPA+, LTE, UMTS, Zigbee® | Features IP22 |
Frequency 800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $437.89000 | $437.89 |
| 10 | $388.00700 | $3,880.07 |
| 25 | $370.77920 | $9,269.48 |

