GWX27LM600 | |
|---|---|
DigiKey Part Number | 2017-GWX27LM600-ND |
Manufacturer | |
Manufacturer Product Number | GWX27LM600 |
Description | GRINDING WHEEL ALUM OXIDE 30 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Grinding Wheel Aluminum Oxide 30 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Grinding Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 30 | |
Micron Size | - | |
Color | Black | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | Grinding |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 10 | $7.68500 | $76.85 |

