



3D45-01 | |
|---|---|
DigiKey Part Number | 2017-1005-ND |
Manufacturer | |
Manufacturer Product Number | 3D45-01 |
Description | DREMEL 3D45 IDEA BUILDER 3D PRIN |
Customer Reference | |
Detailed Description | 3D Printer, Accessories, Cable(s), Power Supply, PLA Filament, User Manual 10.000" x 6.000" x 6.700" (254.00mm x 152.40mm x 170.18mm) 110V, 120V WiFi |
Datasheet | Datasheet |
Category | Working Dimensions 10.000" x 6.000" x 6.700" (254.00mm x 152.40mm x 170.18mm) |
Manufacturer Dremel | Interface WiFi |
Packaging Bulk | Voltage - Supply 110V, 120V |
Part Status Obsolete | Contents 3D Printer, Accessories, Cable(s), Power Supply, PLA Filament, User Manual |

