Isolated Module DC DC Converter 1 Output 5V 1.6A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDWS-4805

DigiKey Part Number
4369-PDWS-4805-ND
Manufacturer
Manufacturer Product Number
PDWS-4805
Description
DC DC CONVERTER 5V 9W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.6A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.6A
Power (Watts)
8 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 55°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 6 Leads
Size / Dimension
0.94" L x 0.38" W x 0.44" H (24.0mm x 9.6mm x 11.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$24.16000$24.16
5$22.07800$110.39
21$20.37143$427.80
42$19.59405$822.95
63$19.15317$1,206.65
105$18.61114$1,954.17
252$17.71714$4,464.72
504$17.03911$8,587.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.