
MMBTRC116SS | |
|---|---|
DigiKey Part Number | 4878-MMBTRC116SSCT-ND - Cut Tape (CT) 4878-MMBTRC116SSDKR-ND - Digi-Reel® 4878-MMBTRC116SSTR-ND |
Manufacturer | |
Manufacturer Product Number | MMBTRC116SS |
Description | BIASED BJT SOT-23 NPN 1000OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTRC116SS Models |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer Diotec Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 10mA, 5V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 1 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.05300 | $0.53 |
| 25 | $0.04560 | $1.14 |
| 100 | $0.03790 | $3.79 |
| 250 | $0.03408 | $8.52 |
| 500 | $0.03184 | $15.92 |
| 1,000 | $0.02998 | $29.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04765 | $142.95 |
| 6,000 | $0.04239 | $254.34 |
| 9,000 | $0.03969 | $357.21 |
| 15,000 | $0.03667 | $550.05 |
| 21,000 | $0.03487 | $732.27 |
| 30,000 | $0.03312 | $993.60 |

