Similar

ZVNL110GTA | |
|---|---|
DigiKey Part Number | ZVNL110GTR-ND - Tape & Reel (TR) ZVNL110GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZVNL110GTA |
Description | MOSFET N-CH 100V 600MA SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 600mA (Ta) 1.1W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 75 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package SOT-223-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSP122,115 | Nexperia USA Inc. | 0 | 1727-5406-1-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.74000 | $2.74 |
| 10 | $1.73900 | $17.39 |
| 100 | $1.16320 | $116.32 |
| 500 | $0.91634 | $458.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.83688 | $836.88 |
| 2,000 | $0.77005 | $1,540.10 |
| 3,000 | $0.73600 | $2,208.00 |
| 5,000 | $0.69773 | $3,488.65 |
| 7,000 | $0.67509 | $4,725.63 |
| 10,000 | $0.65307 | $6,530.70 |











