Similar

QZX563C6V8C-7 | |
|---|---|
DigiKey Part Number | QZX563C6V8C-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QZX563C6V8C-7 |
Description | TVS DIODE 5VWM SOT563 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SOT-563, SOT-666 |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.47V | Base Product Number |
Power - Peak Pulse 80W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NUP4060AXV6T1G | onsemi | 7,236 | 488-NUP4060AXV6T1GCT-ND | $2.56000 | Similar |


