
QZX363C5V6-7-F | |
|---|---|
DigiKey Part Number | QZX363C5V6-7-FDITR-ND - Tape & Reel (TR) QZX363C5V6-7-FDICT-ND - Cut Tape (CT) QZX363C5V6-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QZX363C5V6-7-F |
Description | DIODE ZENER ARRAY 5.6V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Pair Common Anode 5.6 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Configuration 2 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 5.6 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±5% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.72100 | $7.21 |
| 100 | $0.46400 | $46.40 |
| 500 | $0.35340 | $176.70 |
| 1,000 | $0.31771 | $317.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27235 | $817.05 |
| 6,000 | $0.24949 | $1,496.94 |
| 9,000 | $0.23785 | $2,140.65 |
| 15,000 | $0.22476 | $3,371.40 |
| 21,000 | $0.21701 | $4,557.21 |
| 30,000 | $0.20948 | $6,284.40 |

