Smart Iron Controller PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT8A3514CWE

DigiKey Part Number
PT8A3514CWE-ND
Manufacturer
Manufacturer Product Number
PT8A3514CWE
Description
IRON CONTROLLER SO-8
Customer Reference
Detailed Description
Smart Iron Controller PMIC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Diodes Incorporated
Operating Temperature
-10°C ~ 85°C (TA)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width)
Applications
Smart Iron Controller
Supplier Device Package
8-SOIC
Current - Supply
400µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.