
PT8A3287BPE | |
|---|---|
DigiKey Part Number | PT8A3287BPE-ND |
Manufacturer | |
Manufacturer Product Number | PT8A3287BPE |
Description | HEATER CONTROLLER DIP-8 |
Customer Reference | |
Detailed Description | Heating Controller PMIC 8-DIP |
Datasheet | Datasheet |
Category | Operating Temperature -20°C ~ 85°C (TA) |
Manufacturer Diodes Incorporated | Mounting Type Through Hole |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-DIP |
Applications Heating Controller | Base Product Number |
Voltage - Supply 3.5V ~ 5.5V |

