
PI6CG18201ZDIEX | |
|---|---|
DigiKey Part Number | PI6CG18201ZDIEXDITR-ND - Tape & Reel (TR) PI6CG18201ZDIEXDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI6CG18201ZDIEX |
Description | IC CLOCK GENERATOR 24TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | CMOS, HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.22000 | $4.22 |
| 10 | $3.14000 | $31.40 |
| 25 | $2.87080 | $71.77 |
| 100 | $2.57520 | $257.52 |
| 250 | $2.43420 | $608.55 |
| 500 | $2.34918 | $1,174.59 |
| 1,000 | $2.27921 | $2,279.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.18266 | $7,639.31 |
| 7,000 | $2.14217 | $14,995.19 |








