PAM8100RRR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 8,251
Unit Price: $1.19000
Datasheet
14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM8100RRR

DigiKey Part Number
PAM8100RRRDITR-ND - Tape & Reel (TR)
PAM8100RRRDICT-ND - Cut Tape (CT)
PAM8100RRRDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM8100RRR
Description
IC LINE DRIVER 14TSSOP
Customer Reference
Detailed Description
Audio Line Driver 2 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Line Driver
Applications
Consumer Audio
Number of Channels
2
Interface
-
Voltage - Supply
2.5V ~ 5V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes