
PAM8908JER | |
|---|---|
DigiKey Part Number | PAM8908JERDITR-ND - Tape & Reel (TR) PAM8908JERDICT-ND - Cut Tape (CT) PAM8908JERDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8908JER |
Description | IC AMP CLASS AB STER 35MW 16TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB U-QFN3030-16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 35mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | U-QFN3030-16 | |
Package / Case | 16-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.84700 | $8.47 |
| 25 | $0.76080 | $19.02 |
| 100 | $0.66640 | $66.64 |
| 250 | $0.62132 | $155.33 |
| 500 | $0.59424 | $297.12 |
| 1,000 | $0.57191 | $571.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54433 | $1,632.99 |
| 6,000 | $0.53084 | $3,185.04 |
| 9,000 | $0.52408 | $4,716.72 |
| 15,000 | $0.51660 | $7,749.00 |
| 21,000 | $0.51222 | $10,756.62 |
| 30,000 | $0.50801 | $15,240.30 |

