MMSTA05-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3,421
Unit Price: $0.60000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 537
Unit Price: $0.22000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11,805
Unit Price: $0.35000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.06196
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,004
Unit Price: $0.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.29000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 5,993
Unit Price: $0.38000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSTA05-7

DigiKey Part Number
MMSTA05DITR-ND - Tape & Reel (TR)
MMSTA05DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSTA05-7
Description
TRANS NPN 60V 0.5A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.78000$0.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.17875$5,362.50