


MMSTA05-TP | |
|---|---|
DigiKey Part Number | 353-MMSTA05-TPTR-ND - Tape & Reel (TR) 353-MMSTA05-TPCT-ND - Cut Tape (CT) 353-MMSTA05-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSTA05-TP |
Description | TRANS NPN 60V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.23500 | $2.35 |
| 100 | $0.14630 | $14.63 |
| 500 | $0.10732 | $53.66 |
| 1,000 | $0.09467 | $94.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07851 | $235.53 |
| 6,000 | $0.07036 | $422.16 |
| 9,000 | $0.06620 | $595.80 |
| 15,000 | $0.06152 | $922.80 |
| 21,000 | $0.05874 | $1,233.54 |
| 30,000 | $0.05605 | $1,681.50 |
| 75,000 | $0.05013 | $3,759.75 |
| 150,000 | $0.04647 | $6,970.50 |
| 300,000 | $0.04369 | $13,107.00 |


