MBR2045CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 10,409
Unit Price: $1.92000
Datasheet

Direct


SMC Diode Solutions
In Stock: 249
Unit Price: $1.79000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: $0.46198
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: $0.42378
Datasheet

Similar


SMC Diode Solutions
In Stock: 884
Unit Price: $2.39000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.49073
Datasheet

Similar


Diotec Semiconductor
In Stock: 415
Unit Price: $2.08000
Datasheet

Similar


STMicroelectronics
In Stock: 1,262
Unit Price: $0.51000
Datasheet

Similar


STMicroelectronics
In Stock: 2,523
Unit Price: $3.48000
Datasheet
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR2045CT

DigiKey Part Number
MBR2045CTDI-ND
Manufacturer
Manufacturer Product Number
MBR2045CT
Description
DIODE ARR SCHOTT 45V 20A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR2045CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes