Similar
Similar
Similar
Similar

MBR15100CTF-E1 | |
|---|---|
DigiKey Part Number | MBR15100CTF-E1-ND |
Manufacturer | |
Manufacturer Product Number | MBR15100CTF-E1 |
Description | DIODE ARR SCHOTT 100V TO-220F-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 7.5A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 7.5 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220F-3 |
Current - Average Rectified (Io) (per Diode) 7.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSSK16-01A | IXYS | 0 | DSSK16-01A-ND | $1.94203 | Similar |
| MBRF30H100CTG | onsemi | 149 | MBRF30H100CTGOS-ND | $3.26000 | Similar |
| STPS20H100CFP | STMicroelectronics | 2,264 | 497-6745-5-ND | $2.21000 | Similar |
| STPS20S100CFP | STMicroelectronics | 965 | 497-STPS20S100CFP-ND | $2.09000 | Similar |




