GBPC1501W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $8.12000
Datasheet

Similar


onsemi
In Stock: 93
Unit Price: $9.90000
Datasheet

Similar


onsemi
In Stock: 48
Unit Price: $10.79000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $9.43000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $11.30000
Datasheet

Similar


onsemi
In Stock: 27
Unit Price: $9.36000
Datasheet

Similar


onsemi
In Stock: 1,092
Unit Price: $11.23000
Datasheet

Similar


onsemi
In Stock: 86
Unit Price: $9.72000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 90
Unit Price: $17.60000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 951
Unit Price: $17.60000
Datasheet
Image for GBPC1501W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC1501W

DigiKey Part Number
GBPC1501WDI-ND
Manufacturer
Manufacturer Product Number
GBPC1501W
Description
BRIDGE RECT 1P 100V 15A GBPC-W
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 7.5 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tray
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, GBPC-W
Technology
Standard
Supplier Device Package
GBPC-W
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Current - Average Rectified (Io)
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBPC1201Wonsemi0GBPC1201W-ND$8.12000Similar
GBPC1501Wonsemi93GBPC1501WFS-ND$9.90000Similar
GBPC2501Wonsemi48GBPC2501W-ND$10.79000Similar
GBPC2508Wonsemi0GBPC2508WFS-ND$9.43000Similar
GBPC2510Wonsemi0GBPC2510WFS-ND$11.30000Similar
Obsolete
This product is no longer manufactured. View Substitutes