Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

FR303-T | |
|---|---|
DigiKey Part Number | FR303DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR303-T |
Description | DIODE STANDARD 200V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5402-E3/54 | Vishay General Semiconductor - Diodes Division | 5,581 | 1N5402-E3/54GICT-ND | $2.15000 | Similar |
| 1N5402G | onsemi | 8,422 | 1N5402GOS-ND | $0.85000 | Similar |
| 1N5402RLG | onsemi | 27,922 | 1N5402RLGOSCT-ND | $0.91000 | Similar |
| 1N5417 | Microchip Technology | 1,276 | 1N5417-ND | $6.59000 | Similar |
| 1N5624-TR | Vishay General Semiconductor - Diodes Division | 9,491 | 1N5624CT-ND | $5.33000 | Similar |







