
FL5000025A | |
|---|---|
DigiKey Part Number | FL5000025A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FL5000025A |
Description | CRYSTAL SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Crystal 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Series | Supplier Device Package 4-SMD (3.2x2.5) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.031" (0.78mm) |
Type MHz Crystal | Base Product Number |
Operating Mode Fundamental |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54518 | $1,635.54 |

