
FL1840006 | |
|---|---|
DigiKey Part Number | FL1840006TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FL1840006 |
Description | CRYSTAL 18.4320MHZ 15PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 15pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL1840006 Models |
Category | Load Capacitance 15pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL1840007 | Diodes Incorporated | 0 | FL1840007TR-ND | $0.53398 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53398 | $1,601.94 |


