8 MHz ±50ppm Crystal 8pF 600 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL0800005Q

DigiKey Part Number
FL0800005Q-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FL0800005Q
Description
CRYSTAL 8.0000MHZ 8PF SMD
Customer Reference
Detailed Description
8 MHz ±50ppm Crystal 8pF 600 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FL0800005Q Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
600 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
8 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±70ppm
Height - Seated (Max)
0.031" (0.78mm)
Frequency Tolerance
±50ppm
Base Product Number
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.66697$2,000.91
Manufacturers Standard Package