Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ9F5V6S92-7

DigiKey Part Number
DZ9F5V6S92-7DITR-ND - Tape & Reel (TR)
DZ9F5V6S92-7DICT-ND - Cut Tape (CT)
DZ9F5V6S92-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ9F5V6S92-7
Description
DIODE ZENER 5.6V 200MW SOD923
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-923
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZ9F5V6ST5Gonsemi3,436NZ9F5V6ST5GOSCT-ND$0.39000Parametric Equivalent
NZ9F5V6T5Gonsemi40,549NZ9F5V6T5GOSCT-ND$0.36000Parametric Equivalent
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.26300$2.63
100$0.16380$16.38
500$0.12054$60.27
1,000$0.10653$106.53
2,000$0.09471$189.42
5,000$0.08187$409.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07392$739.20
20,000$0.06723$1,344.60
30,000$0.06382$1,914.60
50,000$0.05998$2,999.00
70,000$0.05771$4,039.70
100,000$0.05550$5,550.00
Manufacturers Standard Package