
DZ9F5V1S92-7 | |
|---|---|
DigiKey Part Number | DZ9F5V1S92-7DITR-ND - Tape & Reel (TR) DZ9F5V1S92-7DICT-ND - Cut Tape (CT) DZ9F5V1S92-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ9F5V1S92-7 |
Description | DIODE ZENER 5.1V 200MW SOD923 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-923 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ9F5V1T5G | onsemi | 27,526 | NZ9F5V1T5GOSCT-ND | $0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.28700 | $2.87 |
| 100 | $0.17960 | $17.96 |
| 500 | $0.13248 | $66.24 |
| 1,000 | $0.11725 | $117.25 |
| 2,000 | $0.10439 | $208.78 |
| 5,000 | $0.09043 | $452.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08180 | $818.00 |
| 20,000 | $0.07452 | $1,490.40 |
| 30,000 | $0.07082 | $2,124.60 |
| 50,000 | $0.06665 | $3,332.50 |
| 70,000 | $0.06418 | $4,492.60 |
| 100,000 | $0.06179 | $6,179.00 |

