
DZ9F4V7S92-7 | |
|---|---|
DigiKey Part Number | 31-DZ9F4V7S92-7TR-ND - Tape & Reel (TR) 31-DZ9F4V7S92-7CT-ND - Cut Tape (CT) 31-DZ9F4V7S92-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ9F4V7S92-7 |
Description | DIODE ZENER 4.7V 200MW SOD923 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | DZ9F4V7S92-7 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-923 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ9F4V7T5G | onsemi | 11,537 | NZ9F4V7T5GOSCT-ND | $0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.26300 | $2.63 |
| 100 | $0.16380 | $16.38 |
| 500 | $0.12054 | $60.27 |
| 1,000 | $0.10653 | $106.53 |
| 2,000 | $0.09471 | $189.42 |
| 5,000 | $0.08187 | $409.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07392 | $739.20 |
| 20,000 | $0.06723 | $1,344.60 |
| 30,000 | $0.06382 | $1,914.60 |
| 50,000 | $0.05998 | $2,999.00 |
| 70,000 | $0.05771 | $4,039.70 |
| 100,000 | $0.05550 | $5,550.00 |

