
DZ23C22-7 | |
|---|---|
DigiKey Part Number | DZ23C22DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C22-7 |
Description | DIODE ZENER ARRAY 22V SOT-23-3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 22 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Manufacturer Diodes Incorporated | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 22 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZ23C22-7-F | Diodes Incorporated | 103 | DZ23C22-FDICT-ND | $0.35000 | Parametric Equivalent |
| DZ23C22-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | DZ23C22-G3-08-ND | $0.08640 | Similar |
| DZ23C22-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | DZ23C22-G3-18-ND | $0.09114 | Similar |

