
DZ23C18-7-F | |
|---|---|
DigiKey Part Number | DZ23C18-FDITR-ND - Tape & Reel (TR) DZ23C18-FDICT-ND - Cut Tape (CT) DZ23C18-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C18-7-F |
Description | DIODE ZENER ARRAY 18V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 18 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DZ23C18-7-F Models |
Category | Power - Max 300 mW |
Manufacturer Diodes Incorporated | Impedance (Max) (Zzt) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 18 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34100 | $3.41 |
| 100 | $0.21400 | $21.40 |
| 500 | $0.15872 | $79.36 |
| 1,000 | $0.14084 | $140.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11807 | $354.21 |
| 6,000 | $0.10658 | $639.48 |
| 9,000 | $0.10072 | $906.48 |
| 15,000 | $0.09414 | $1,412.10 |
| 21,000 | $0.09023 | $1,894.83 |
| 30,000 | $0.08644 | $2,593.20 |

