


DMTH43M8LK3Q-13 | |
|---|---|
DigiKey Part Number | 31-DMTH43M8LK3Q-13TR-ND - Tape & Reel (TR) 31-DMTH43M8LK3Q-13CT-ND - Cut Tape (CT) 31-DMTH43M8LK3Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH43M8LK3Q-13 |
Description | MOSFET N-CHANNEL 40V 100A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 88W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 38.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2693 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 88W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $1.71100 | $17.11 |
| 100 | $1.14400 | $114.40 |
| 500 | $0.90048 | $450.24 |
| 1,000 | $0.82214 | $822.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.73735 | $1,843.37 |
| 5,000 | $0.68495 | $3,424.75 |
| 7,500 | $0.65827 | $4,937.03 |
| 12,500 | $0.62829 | $7,853.62 |
| 17,500 | $0.61430 | $10,750.25 |

