N-Channel 100 V 9.3A (Ta), 45A (Tc) 3.2W (Ta), 79W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH10H025LPSQ-13

DigiKey Part Number
31-DMTH10H025LPSQ-13TR-ND - Tape & Reel (TR)
31-DMTH10H025LPSQ-13CT-ND - Cut Tape (CT)
31-DMTH10H025LPSQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH10H025LPSQ-13
Description
MOSFET N-CH 100V PWRDI5060
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 9.3A (Ta), 45A (Tc) 3.2W (Ta), 79W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1477 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
3.2W (Ta), 79W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Supplier Device Package
PowerDI5060-8
Rds On (Max) @ Id, Vgs
23mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,351
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.40000$2.40
10$1.52200$15.22
100$1.01080$101.08
500$0.79166$395.83
1,000$0.72116$721.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.64481$1,612.03
5,000$0.59764$2,988.20
7,500$0.57361$4,302.07
12,500$0.54661$6,832.63
17,500$0.53063$9,286.03
25,000$0.52440$13,110.00
Manufacturers Standard Package