Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMT6005LFG-7 | |
|---|---|
DigiKey Part Number | DMT6005LFG-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT6005LFG-7 |
Description | MOSFET N-CH 60V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Ta), 100A (Tc) 1.98W (Ta), 62.5W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48.7 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3150 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.98W (Ta), 62.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.1mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT6005LFG-13 | Diodes Incorporated | 0 | DMT6005LFG-13-ND | $0.56400 | Parametric Equivalent |
| DMTH6005LFG-13 | Diodes Incorporated | 0 | 31-DMTH6005LFG-13TR-ND | $0.73098 | Parametric Equivalent |
| DMTH6005LFG-7 | Diodes Incorporated | 0 | 31-DMTH6005LFG-7TR-ND | $0.86023 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.63468 | $1,269.36 |


