
DMN67D8LDW-7 | |
|---|---|
DigiKey Part Number | 31-DMN67D8LDW-7TR-ND - Tape & Reel (TR) 31-DMN67D8LDW-7CT-ND - Cut Tape (CT) 31-DMN67D8LDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN67D8LDW-7 |
Description | MOSFET 2N-CH 60V 0.23A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 230mA 320mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.82nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 22pF @ 25V |
Part Status Active | Power - Max 320mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 230mA | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.33800 | $3.38 |
| 100 | $0.21190 | $21.19 |
| 500 | $0.15724 | $78.62 |
| 1,000 | $0.13954 | $139.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11698 | $350.94 |
| 6,000 | $0.10560 | $633.60 |
| 9,000 | $0.09979 | $898.11 |
| 15,000 | $0.09326 | $1,398.90 |
| 21,000 | $0.08940 | $1,877.40 |
| 30,000 | $0.08564 | $2,569.20 |

