
DMN63D1LT-13 | |
|---|---|
DigiKey Part Number | 31-DMN63D1LT-13TR-ND - Tape & Reel (TR) 31-DMN63D1LT-13CT-ND - Cut Tape (CT) 31-DMN63D1LT-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN63D1LT-13 |
Description | MOSFET N-CH 60V 320MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 320mA (Ta) 330mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 392 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 330mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.62800 | $6.28 |
| 100 | $0.40290 | $40.29 |
| 500 | $0.30538 | $152.69 |
| 1,000 | $0.27391 | $273.91 |
| 2,000 | $0.24741 | $494.82 |
| 5,000 | $0.21869 | $1,093.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20094 | $2,009.40 |
| 20,000 | $0.18601 | $3,720.20 |
| 30,000 | $0.17841 | $5,352.30 |
| 50,000 | $0.16986 | $8,493.00 |
| 70,000 | $0.16481 | $11,536.70 |

