Parametric Equivalent

DMC6070LND-13 | |
|---|---|
DigiKey Part Number | DMC6070LND-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC6070LND-13 |
Description | MOSFET N/P-CH 60V 3.1A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.1A, 2.4A 1.4W Surface Mount PowerDI3333-8 (Type UXB) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 11.5nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 731pF @ 20V |
Part Status Active | Power - Max 1.4W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 3.1A, 2.4A | Supplier Device Package PowerDI3333-8 (Type UXB) |
Rds On (Max) @ Id, Vgs 85mOhm @ 1.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC6070LND-7 | Diodes Incorporated | 0 | 31-DMC6070LND-7CT-ND | $2.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49806 | $1,494.18 |


