
DGD21844MS14-13 | |
|---|---|
DigiKey Part Number | 31-DGD21844MS14-13TR-ND - Tape & Reel (TR) 31-DGD21844MS14-13CT-ND - Cut Tape (CT) 31-DGD21844MS14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD21844MS14-13 |
Description | IC GATE DRVR HALF-BRIDGE 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SO Type TH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.4A, 1.8A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO Type TH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.06000 | $3.06 |
| 10 | $2.25600 | $22.56 |
| 25 | $2.05440 | $51.36 |
| 100 | $1.83240 | $183.24 |
| 250 | $1.72644 | $431.61 |
| 500 | $1.66298 | $831.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.55458 | $3,886.45 |
| 5,000 | $1.52114 | $7,605.70 |
| 7,500 | $1.50441 | $11,283.08 |

