DDTB114GC-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.24513
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.88000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9
Unit Price: $0.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 44,610
Unit Price: $0.43000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTB114GC-7-F

DigiKey Part Number
DDTB114GC-7-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTB114GC-7-F
Description
TRANS PREBIAS PNP 50V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA (ICBO)
Part Status
Obsolete
Frequency - Transition
200 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R2 Only
Supplier Device Package
SOT-23-3
Resistor - Emitter Base (R2)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTB114GKT146Rohm Semiconductor0DTB114GKT146CT-ND$0.24513Similar
DTB123TKT146Rohm Semiconductor0DTB123TKT146CT-ND$0.88000Similar
PBRP113ZT,215Nexperia USA Inc.91727-5713-1-ND$0.42000Similar
PBRP123ET,215Nexperia USA Inc.44,6101727-5714-1-ND$0.43000Similar
Obsolete
This product is no longer manufactured. View Substitutes