Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTA144TKA-7-F | |
|---|---|
DigiKey Part Number | DDTA144TKA-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA144TKA-7-F |
Description | TRANS PREBIAS PNP 50V SC59-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SC-59-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 2.5mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Obsolete | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package SC-59-3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA144TCA-7-F | Diodes Incorporated | 1,990 | 31-DDTA144TCA-7-FCT-ND | $0.39000 | Direct |
| MUN2140T1G | onsemi | 0 | 488-MUN2140T1GCT-ND | $0.27000 | Direct |
| PDTA144ET,215 | Nexperia USA Inc. | 0 | 1727-6273-1-ND | $0.19000 | Upgrade |
| PDTA144TT,215 | Nexperia USA Inc. | 0 | 1727-3027-2-ND | $0.03434 | Upgrade |
| PDTA144VT,215 | Nexperia USA Inc. | 4,580 | 1727-PDTA144VT,215CT-ND | $0.19000 | Upgrade |







