Similar
Similar
Similar
Similar
Similar
Similar

DCP56-13 | |
|---|---|
DigiKey Part Number | DCP56DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DCP56-13 |
Description | TRANS NPN 80V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 200MHz 1 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DCP56-13 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP5616TA | Diodes Incorporated | 0 | BCP5616TACT-ND | $0.65000 | Direct |
| BCP56TA | Diodes Incorporated | 569 | BCP56CT-ND | $0.62000 | Direct |
| BCP56T1G | onsemi | 40,076 | BCP56T1GOSCT-ND | $1.05000 | Direct |
| SBCP56T1G | onsemi | 2,240 | SBCP56T1GOSCT-ND | $1.16000 | Direct |
| BCP56-10T1G | onsemi | 1,537 | BCP56-10T1GOSCT-ND | $1.08000 | Similar |






